+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52122000

O-ring gasket; FKM; Thk: 2mm; Øint: 9mm; M12; green; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52122000
TME Symbol:
LP-52122000

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
2mm
Internal diameter
9mm
Gland thread
M12
Body colour
green
Operating temperature
-20...200°C
Resistance to
most of acids, most of oils, temperature
Gross weight0.241 g
Certificates
EAN code4044773165579
See other products in this category: Seals LAPP,
*
52122000
132 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs