+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53113321

Cable gland; M12; 1.5; IP68; polycarbonate; black; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53113321
TME Symbol:
LP-53113321

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polycarbonate
Body colour
black
Cable external diameter
3.5...7mm
Thread length
15mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
15mm
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
photovoltaics
Trade name
SKINTOP® SOLAR plus
Operating temperature
-40...125°C
Gross weight3.623 g
Certificates
EAN code4044774921815
See other products in this category: Glands LAPP,
See other products from this series.:
*
53113321
80 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs