+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61610013

Wrench: torque; 181mm; 5÷25Nm; SKINMATIC®


Manufacturer: LAPP

Manufacturer part number:
61610013
TME Symbol:
LP-61610013

Specification

Manufacturer
LAPP
Type of wrench
torque
Length
181mm
Torque
5...25Nm
Manufacturer series
SKINMATIC®
Gross weight293.2 g
Certificates
EAN code4044776113126
See other products in this category: Torque Wrenches LAPP,
See other products from this series.:
*
61610013
0 in TME stock
Net price for quantities from 1 pcs - 351.53 USDGross price for quantities from 1 pcs - 421.83 USD
Net price for quantities from 5 pcs - 314.42 USDGross price for quantities from 5 pcs - 377.31 USD
Net price for quantities from 10 pcs - 285.13 USDGross price for quantities from 10 pcs - 342.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.