+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61713021

Insulating tube; fiberglass; -55÷260°C; Øint: 51mm; Øout: 57mm

Manufacturer: LAPP

Manufacturer part number:
61713021
TME Symbol:
LP-61713021

Specification

Manufacturer
LAPP
Type of cable accessories
insulating tube
Material
fiberglass
Operating temperature
-55...260°C
Internal diameter
51mm
Plating material
silicone caoutchouc
Resistance to
most of lubricants, most of oils, temperature
Manufacturer series
SILVYN® HIPROJACKET
Outside diameter
57mm
Body colour
red
Cable accessories application
protective tube
Conduit size
51
Cable accessories features
  • halogen free
  • low smoke density
Gross weight518.833 g
Certificates
EAN code4044776713296
See other products in this category: Electro Insulation tubes LAPP,
See other products from this series.:
*
61713021
0 in TME stock
Net price for quantities from 15 m - 65.50 USDGross price for quantities from 15 m - 78.60 USD
Net price for quantities from 30 m - 58.22 USDGross price for quantities from 30 m - 69.87 USD
Net price for quantities from 45 m - 52.77 USDGross price for quantities from 45 m - 63.32 USD
Amount (Multiplicity: 15)
Packaging method by the manufacturerCardboard = 15 m