+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746945

Protective tube; Size: 13; polyamide 6; black; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61746945
TME Symbol:
LP-61746945

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
13
Material
polyamide 6
Colour
black
Manufacturer series
SILVYN® RILL
Resistance to
UV rays
Internal diameter
10mm
Outside diameter
13mm
Bending radius
20mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight24.87 g
Certificates
EAN code4044773377156
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746945
100 in TME stock
Net price for quantities from 50 m - 1.90 USDGross price for quantities from 50 m - 2.28 USD
Net price for quantities from 150 m - 1.72 USDGross price for quantities from 150 m - 2.06 USD
Net price for quantities from 300 m - 1.61 USDGross price for quantities from 300 m - 1.93 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m