+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746965

Protective tube; Size: 21; polyamide 6; black; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61746965
TME Symbol:
LP-61746965

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
21
Material
polyamide 6
Colour
black
Manufacturer series
SILVYN® RILL
Resistance to
UV rays
Internal diameter
16.5mm
Outside diameter
21.2mm
Bending radius
45mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight62.252 g
Certificates
EAN code4044773376852
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746965
0 in TME stock
Net price for quantities from 50 m - 3.49 EURGross price for quantities from 50 m - 4.19 EUR
Net price for quantities from 150 m - 3.19 EURGross price for quantities from 150 m - 3.83 EUR
Net price for quantities from 300 m - 2.96 EURGross price for quantities from 300 m - 3.56 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m