+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746975

Protective tube; Size: 28; polyamide 6; black; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61746975
TME Symbol:
LP-61746975

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
28
Material
polyamide 6
Colour
black
Manufacturer series
SILVYN® RILL
Resistance to
UV rays
Internal diameter
23mm
Outside diameter
28.5mm
Bending radius
55mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight101.38 g
Certificates
EAN code4044773376685
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746975
50 in TME stock
Net price for quantities from 50 m - 5.35 USDGross price for quantities from 50 m - 6.42 USD
Net price for quantities from 150 m - 4.86 USDGross price for quantities from 150 m - 5.84 USD
Net price for quantities from 300 m - 4.54 USDGross price for quantities from 300 m - 5.45 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m