+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746985

Protective tube; Size: 34; polyamide 6; black; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61746985
TME Symbol:
LP-61746985

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
34
Material
polyamide 6
Colour
black
Manufacturer series
SILVYN® RILL
Resistance to
UV rays
Internal diameter
29mm
Outside diameter
34.5mm
Bending radius
65mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
25m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight118.676 g
Certificates
EAN code4044773376630
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746985
225 in TME stock
Net price for quantities from 25 m - 5.60 USDGross price for quantities from 25 m - 6.71 USD
Net price for quantities from 75 m - 5.08 USDGross price for quantities from 75 m - 6.10 USD
Net price for quantities from 150 m - 4.75 USDGross price for quantities from 150 m - 5.69 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m