+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61747421

Protective tube; hard PVC; grey; SILVYN® EL smooth; Øint: 35.4mm


Manufacturer: LAPP

Manufacturer part number:
61747421
TME Symbol:
LP-61747421

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
grey
Manufacturer series
SILVYN® EL smooth
Internal diameter
35.4mm
Outside diameter
41.8mm
Plating material
PVC
Bending radius
190mm
IP rating
IP66
Operating temperature
-5...70°C
Gross weight280 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747421
0 in TME stock
Net price for quantities from 30 m - 21.72 USDGross price for quantities from 30 m - 26.06 USD
Net price for quantities from 60 m - 19.31 USDGross price for quantities from 60 m - 23.17 USD
Net price for quantities from 90 m - 17.50 USDGross price for quantities from 90 m - 21.00 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.