+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804792

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 57.5mm

Manufacturer: LAPP

Manufacturer part number:
61804792
TME Symbol:
LP-61804792

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
57.5mm
Outside diameter
64.5mm
Plating material
PVC
Bending radius
160mm
Operating temperature
-15...70°C
Gross weight1.186 kg
Certificates
EAN code4044773199888
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804792
0 in TME stock
Net price for quantities from 10 m - 41.59 USDGross price for quantities from 10 m - 49.91 USD
Net price for quantities from 50 m - 37.17 USDGross price for quantities from 50 m - 44.61 USD
Net price for quantities from 100 m - 33.69 USDGross price for quantities from 100 m - 40.43 USD
Amount (Multiplicity: 10)