+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | polyurethane, steel | |
Colour | black | |
Manufacturer series | SILVYN® FCE-V0 | |
Internal diameter | 10mm | |
Outside diameter | 14mm | |
Bending radius | 37mm | |
Conform to the norm | EN 45545-2 | |
IP rating | IP68 | |
Flammability rating | UL94V-0 | |
Operating temperature | -50...105°C |