+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61814713

Protective tube; polyurethane,steel; black; SILVYN® FCE-V0; IP68


Manufacturer: LAPP

Manufacturer part number:
61814713
TME Symbol:
LP-61814713

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® FCE-V0
Internal diameter
37.7mm
Outside diameter
45mm
Bending radius
115mm
IP rating
IP68
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight1000 g
Certificates
EAN code4044777342754
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61814713
0 in TME stock
Net price for quantities from 10 m - 69.81 EURGross price for quantities from 10 m - 83.77 EUR
Net price for quantities from 30 m - 67.56 EURGross price for quantities from 30 m - 81.06 EUR
Net price for quantities from 50 m - 63.05 EURGross price for quantities from 50 m - 75.66 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.