+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61831007

Cable tie; L: 290mm; W: 3.5mm; natural; polyamide; 180N; Ømax: 79mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831007
TME Symbol:
LP-61831007

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
290mm
Tie width
3.5mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
79mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent
Gross weight1.39 g
EAN code4044773455502
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831007
0 in TME stock
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 300 pcs - 0.04 EURGross price for quantities from 300 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.