+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-635L-30

Module: laser; 30mW; line; 635nm; 24VDC; focus regulation; 0÷200mA


Manufacturer: SEMICON

Manufacturer part number:
LP-635L-30
TME Symbol:
LP-635L-30

Specification

Manufacturer
SEMICON
Type of optoelectronic module
laser
Power
30mW
Optical head
line
Wavelength
635nm
Optoelectronic modules' features
focus regulation
Operating current
0...200mA
Body dimensions
Ø20x130mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2M
Viewing angle
90°
IP rating
IP65
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Gross weight130.433 g
Certificates
See other products in this category: Laser modules SEMICON,
*
LP-635L-30
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 329.26 GBPGross price for quantities from 1 pcs - 395.11 GBP
Net price for quantities from 3 pcs - 313.58 GBPGross price for quantities from 3 pcs - 376.30 GBP