+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP16OA1ASTWR

Switch: push-button; Pos: 2; SPST; 0.1A/20VDC; transparent; PCB


Manufacturer: E-SWITCH

Manufacturer part number:
LP16OA1ASTWR
TME Symbol:
LP16OA1ASTWR

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 20V DC
Actuator colour
transparent
Backlight colour
red
Leads
for soldering
Max. contact resistance:
150mΩ
Switching method
OFF-(ON)
Mounting
PCB
Operating Force
2.5N
Min. insulation resistance
10MΩ
Body dimensions
12.2x12.2x21.2mm
Electrical life
50000000 cycles
Body colour
black
Operating temperature
-5...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
LP16OA1ASTWR
0 in TME stock
Net price for quantities from 1000 pcs - 5.60 EURGross price for quantities from 1000 pcs - 6.71 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.