+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2901D

IC: comparator; low-power; Cmp: 4; 8us; 3÷30V; SMT; SO14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2901D
TME Symbol:
LP2901D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
3...30V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
tube
Input offset current
15nA
Input bias current
40nA
Gross weight0.124 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP2901D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 5 pcs - 1.04 EURGross price for quantities from 5 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.90 EUR
Net price for quantities from 250 pcs - 0.63 EURGross price for quantities from 250 pcs - 0.76 EUR
Packaging method by the manufacturer:
Tube = 50 pcs