+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2901IDRQ1

IC: comparator; low-power; Cmp: 4; 8us; 3÷30V; SMT; SO14; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2901IDRQ1
TME Symbol:
LP2901IDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
3...30V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
15nA
Input bias current
40nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP2901IDRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.44 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.