+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP2901N

IC: comparator; low-power; Cmp: 4; 8us; 3÷30V; THT; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2901N
TME Symbol:
LP2901N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
3...30V
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
15nA
Input bias current
40nA
Gross weight0.93 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LP2901N
973 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.33 EUR
Packaging method by the manufacturer:Tube = 25 pcs