+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2902PW

IC: operational amplifier; 100kHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; 10mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2902PW
TME Symbol:
LP2902PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
tube
Input bias current
40nA
Input offset current
8nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LP2902PW
0 in TME stock
Net price for quantities from 1 pcs - 0.59 GBPGross price for quantities from 1 pcs - 0.71 GBP
Net price for quantities from 5 pcs - 0.54 GBPGross price for quantities from 5 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.47 GBPGross price for quantities from 25 pcs - 0.56 GBP
Net price for quantities from 90 pcs - 0.42 GBPGross price for quantities from 90 pcs - 0.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.