+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2904D

IC: operational amplifier; 100kHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2904D
TME Symbol:
LP2904D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
tube
Input bias current
40nA
Input offset current
8nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LP2904D
0 in TME stock
Net price for quantities from 1 pcs - 0.97 GBPGross price for quantities from 1 pcs - 1.16 GBP
Net price for quantities from 5 pcs - 0.87 GBPGross price for quantities from 5 pcs - 1.04 GBP
Net price for quantities from 25 pcs - 0.77 GBPGross price for quantities from 25 pcs - 0.93 GBP
Net price for quantities from 75 pcs - 0.70 GBPGross price for quantities from 75 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)