+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2904DR

IC: operational amplifier; 100kHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2904DR
TME Symbol:
LP2904DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
40nA
Input offset current
8nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LP2904DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.64 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.