+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951-33D

IC: voltage regulator; LDO,fixed; 3.3V; 0.1A; SO8; SMD; tube; ±0.5%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2951-33D
TME Symbol:
LP2951-33D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
3.3V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
75pcs.
Gross weight0.07 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2951-33D
1071 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 75 pcs - 0.81 USDGross price for quantities from 75 pcs - 0.97 USD
Net price for quantities from 150 pcs - 0.76 USDGross price for quantities from 150 pcs - 0.91 USD
Net price for quantities from 525 pcs - 0.69 USDGross price for quantities from 525 pcs - 0.82 USD
Net price for quantities from 4050 pcs - 0.64 USDGross price for quantities from 4050 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs