+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951-33DR

IC: voltage regulator; LDO,fixed; 3.3V; 0.1A; SO8; SMD; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2951-33DR
TME Symbol:
LP2951-33DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
3.3V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2951-33DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.