+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2951DRG4

IC: voltage regulator; LDO,adjustable; 1.235÷30V; 0.1A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2951DRG4
TME Symbol:
LP2951DRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
1.235...30V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LP2951DRG4
0 in TME stock
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.