+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2985A-18DBVRG4

IC: voltage regulator; LDO,fixed; 1.8V; 0.15A; SOT23-5; SMD; ±1%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2985A-18DBVRG4
TME Symbol:
LP2985A-18DBVRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.28V
Output voltage
1.8V
Output current
0.15A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.2...16V
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP2985A-18DBVRG4
0 in TME stock
Net price for quantities from 3000 pcs - 1.83 EURGross price for quantities from 3000 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.