+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2S2BLKN-N

Switch: push-button; Pos: 2; SPST; 0.001A/20VDC; black; LP2; PCB


Manufacturer: E-SWITCH

Manufacturer part number:
LP2S2BLKN-N
TME Symbol:
LP2S2BLKN-N

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST
DC contacts rating @R
0.001A / 20V DC
Actuator colour
black
Leads
for soldering
Manufacturer series
LP2
Max. contact resistance:
200Ω
Mounting
PCB
Operating Force
1.25N
Min. insulation resistance
0.1GΩ
Body dimensions
9.9x9.9x12mm
Electrical life
300000 cycles
Body colour
black
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP2S2BLKN-N
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 1 020.
Multiplicity: 60.
Net price for quantities from 1020 pcs - 2.14 EURGross price for quantities from 1020 pcs - 2.57 EUR