+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2S2WHTBLU-N

Switch: push-button; Pos: 2; SPST; 0.001A/20VDC; white; LP2; THT


Manufacturer: E-SWITCH

Manufacturer part number:
LP2S2WHTBLU-N
TME Symbol:
LP2S2WHTBLU-N

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.001A / 20V DC
Actuator colour
white
Backlight colour
blue
Leads
for PCB
Manufacturer series
LP2
Mechanical durability
300000 cycles
Max. contact resistance:
200Ω
Switching method
OFF-(ON)
Mounting
THT
Operating Force
1.23N
Min. insulation resistance
0.1GΩ
Body dimensions
9.9x9.9x14.2mm
Button shape
square
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP2S2WHTBLU-N
0 in TME stock
Net price for quantities from 1020 pcs - 3.65 USDGross price for quantities from 1020 pcs - 4.38 USD
No. of pieces (Multiplicity: 1 020)
Minimum order quantity: 1 020.
Multiplicity: 1 020.