+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP339D

IC: comparator; universal; Cmp: 4; 8us; 3÷30V; SMT; SO14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP339D
TME Symbol:
LP339D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
8µs
Operating voltage
3...30V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
15nA
Input bias current
40nA
Gross weight0.122 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP339D
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 1.01 USD
Packaging method by the manufacturer:Tube = 50 pcs