+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP37OACGG

Switch: push-button; Pos: 2; SPDT; 0.25A/50VDC; LP37; SMT; 2.45N


Manufacturer: E-SWITCH

Manufacturer part number:
LP37OACGG
TME Symbol:
LP37OACGG

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.25A / 50V DC
Backlight colour
green
Leads
angled, for PCB
Manufacturer series
LP37
Mechanical durability
30000 cycles
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Mounting
SMT
Operating Force
2.45N
Min. insulation resistance
1GΩ
Body dimensions
31.33x11x5.45mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP37OACGG
0 in TME stock
Net price for quantities from 450 pcs - 6.91 USDGross price for quantities from 450 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 450.
Multiplicity: 1.