+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.1A / 30V DC | |
Actuator colour | transparent | |
Backlight colour | red | |
Leads | for PCB | |
Manufacturer series | LP4 | |
Mechanical durability | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Switching method | ON-ON | |
Mounting | THT | |
Operating Force | 2.45N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 7.5x10x7.3mm | |
Button shape | round | |
Operating temperature | -20...70°C |