+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP5030RJVR

IC: driver; boost; LED driver; 35mA; Ch: 30; 29kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP5030RJVR
TME Symbol:
LP5030RJVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Output current
35mA
Number of channels
30
Mounting
SMD
Operating temperature
-40...85°C
Application
LED, lighting
Frequency
29kHz
Gross weight0.083 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LP5030RJVR
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 EURGross price for quantities from 3000 pcs - 1.19 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.