+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP8550TLE/NOPB

IC: driver; boost; LED driver; DSBGA25; 40V; Ch: 6; PWM; 50mA; 1.25MHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP8550TLE/NOPB
TME Symbol:
LP8550TLE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
DSBGA25
Output voltage
40V
Number of channels
6
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-30...85°C
Application
LED
Maximum output current
50mA
Frequency
1.25MHz
Gross weight0.05 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LP8550TLE/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 1.74 EURGross price for quantities from 250 pcs - 2.08 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.