+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP8863ADCPRQ1

IC: driver; boost; LED driver; HTSSOP38; 150mA; 2÷48V; Ch: 4; 3÷48VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP8863ADCPRQ1
TME Symbol:
LP8863ADCPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
HTSSOP38
Output current
0.15A
Output voltage
2...48V
Number of channels
4
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
0.6A
Frequency
2.2MHz
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Supply voltage
  • 3...48V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LP8863ADCPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 2.70 USDGross price for quantities from 2000 pcs - 3.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.