+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC-08B-18R

Fuse holder; 5x20mm; Imax: 10A; brass; Leads: cables; 18AWG; 250VAC


Manufacturer: OPTIFUSE

Manufacturer part number:
LPC-08B-18R
TME Symbol:
LPC-08B-18R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Contact material
brass
Leads
cables
Wire size
18AWG
Body material
polycarbonate
Rated voltage
32V DC/250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.15m
Gross weight6.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPC-08B-18R
101 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.60 EUR
Net price for quantities from 20 pcs - 2.78 EURGross price for quantities from 20 pcs - 3.33 EUR
Net price for quantities from 100 pcs - 2.54 EURGross price for quantities from 100 pcs - 3.04 EUR
Net price for quantities from 200 pcs - 2.30 EURGross price for quantities from 200 pcs - 2.75 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs