+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC-21W-18R

Fuse holder; 5x20mm; Imax: 5A; Contacts: brass; Leads: cables; 18AWG


Manufacturer: OPTIFUSE

Manufacturer part number:
LPC-21W-18R
TME Symbol:
LPC-21W-18R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
5A
Contact material
brass
Leads
cables
Wire size
18AWG
Body material
polypropylene
Rated voltage
250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.305m
Gross weight7.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPC-21W-18R
0 in TME stock
Net price for quantities from 1000 pcs - 3.20 USDGross price for quantities from 1000 pcs - 3.84 USD
Net price for quantities from 2000 pcs - 2.86 USDGross price for quantities from 2000 pcs - 3.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.