+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC-24B-12R

Fuse holder; 5x20mm; Imax: 20A; Contacts: brass; nickel plated

Manufacturer: OPTIFUSE

Manufacturer part number:
LPC-24B-12R
TME Symbol:
LPC-24B-12R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
20A
Contact material
brass
Contact plating
nickel plated
Leads
cables
Wire size
12AWG
Body material
phenolic
Rated voltage
32V DC/250V AC
Wire colour
red
Fuse accessories application
cylindrical fuses
Lead length
0.16m
Gross weight17.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable OPTIFUSE,
*
LPC-24B-12R
831 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 20 pcs - 4.33 USDGross price for quantities from 20 pcs - 5.19 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 4.08 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 3.53 USD
Net price for quantities from 200 pcs - 2.79 USDGross price for quantities from 200 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsBag = 100 pcs