+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | ||
Type of integrated circuit | ARM microcontroller | ||
Memory | 8kB SRAM 32kB FLASH | ||
Case | WLCSP25 | ||
Mounting | SMD | ||
Number of inputs/outputs | 21 | ||
Kind of architecture | Cortex M0 | ||
Operating temperature | -40...85°C | ||
Family | LPC | ||
Peripherial | BoD, POR, watchdog | ||
Kind of core | 32-bit |