+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1110FD20

IC: ARM microcontroller; 1kBSRAM,4kBFLASH; SO20; 1.8÷3.6VDC; LPC


Manufacturer: NXP

Manufacturer part number:
LPC1110FD20
TME Symbol:
LPC1110FD20

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
1kB SRAM 4kB FLASH
Case
SO20
Mounting
SMD
Number of inputs/outputs
16
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1110FD20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 38 pcs - 1.39 USDGross price for quantities from 38 pcs - 1.67 USD