+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1113FBD48/301

IC: ARM microcontroller; 8kBSRAM,24kBFLASH; LQFP48; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1113FBD48/301
TME Symbol:
LPC1113FBD48

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 24kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI x2
  • UART
Gross weight1.683 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1113FBD48/301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.85 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.70 USD