+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC11A14JBD48/30QL

IC: ARM microcontroller; 4kBEEPROM,8kBSRAM,32kBFLASH; LQFP48


Manufacturer: NXP

Manufacturer part number:
LPC11A14JBD48/30QL
TME Symbol:
LPC11A14JBD48/30QL

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB EEPROM 8kB SRAM 32kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • SSP
  • UART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11A14JBD48/30QL
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 3.43 USDGross price for quantities from 250 pcs - 4.11 USD