+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC11E12FBD48/201,

IC: ARM microcontroller; 6kBSRAM,16kBFLASH; LQFP48; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC11E12FBD48/201,
TME Symbol:
LPC11E12FBD48/201

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
6kB SRAM 16kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
40
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11E12FBD48/201,
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 500.
Multiplicity: 250.
Net price for quantities from 500 pcs - 2.71 USDGross price for quantities from 500 pcs - 3.25 USD