+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LPC11E37FBD48/501Y

IC: ARM microcontroller; 4kBEEPROM,8kBSRAM,128kBFLASH; LQFP48


Manufacturer: NXP

Manufacturer part number:
LPC11E37FBD48/501Y
TME Symbol:
LPC11E37FBD48/501Y

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB EEPROM 8kB SRAM 128kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
40
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • PWM
  • SPI
  • SSP
  • UART
  • USART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11E37FBD48/501Y
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order