+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC11E67JBD64E

IC: ARM microcontroller; 20kBSRAM,128kBFLASH; LQFP64; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC11E67JBD64E
TME Symbol:
LPC11E67JBD64E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
20kB SRAM 128kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
50
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11E67JBD64E
0 in TME stock
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.
Product for special order