+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC11E68JBD100E

IC: ARM microcontroller; 4kBEEPROM,36kBSRAM,256kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC11E68JBD100E
TME Symbol:
LPC11E68JBD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB EEPROM 36kB SRAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
80
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C
  • PWM
  • SPI
  • SSP
  • UART
  • USART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11E68JBD100E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.56 EURGross price for quantities from 1 pcs - 11.47 EUR
Net price for quantities from 10 pcs - 7.16 EURGross price for quantities from 10 pcs - 8.59 EUR
Net price for quantities from 90 pcs - 6.71 EURGross price for quantities from 90 pcs - 8.04 EUR