+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | ||
Type of integrated circuit | ARM microcontroller | ||
Memory | 4kB EEPROM 36kB SRAM 256kB FLASH | ||
Case | LQFP48 | ||
Mounting | SMD | ||
Number of inputs/outputs | 36 | ||
Kind of architecture | Cortex M0+ | ||
Operating temperature | -40...105°C | ||
Family | LPC | ||
Peripherial | BoD, POR, watchdog | ||
Kind of core | 32-bit |