+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1227FBD48/301

IC: ARM microcontroller; 8kBSRAM,128kBFLASH; LQFP48; 3.3VDC; LPC


Manufacturer: NXP

Manufacturer part number:
LPC1227FBD48/301
TME Symbol:
LPC1227FBD48

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 128kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
39
Kind of architecture
Cortex M0
Family
LPC
Peripherial
RTC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
  • UART x2
Gross weight0.28 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1227FBD48/301
0 in TME stock
Net price for quantities from 1 pcs - 4.80 EURGross price for quantities from 1 pcs - 5.76 EUR
Net price for quantities from 5 pcs - 4.49 EURGross price for quantities from 5 pcs - 5.38 EUR
Net price for quantities from 25 pcs - 3.88 EURGross price for quantities from 25 pcs - 4.65 EUR
Net price for quantities from 100 pcs - 3.40 EURGross price for quantities from 100 pcs - 4.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.