+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1347FBD64,551

IC: ARM microcontroller; 12kBSRAM,64kBFLASH; LQFP64; 2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1347FBD64,551
TME Symbol:
LPC1347FBD64.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
12kB SRAM 64kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
51
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1347FBD64,551
0 in TME stock
Net price for quantities from 320 pcs - 6.32 EURGross price for quantities from 320 pcs - 7.58 EUR
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.