+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1549JBD100K

IC: ARM microcontroller; 36kBSRAM,256kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC1549JBD100K
TME Symbol:
LPC1549JBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
36kB SRAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
76
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1549JBD100K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 16.04 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 12.66 USD
Net price for quantities from 25 pcs - 9.58 USDGross price for quantities from 25 pcs - 11.50 USD
Net price for quantities from 90 pcs - 9.17 USDGross price for quantities from 90 pcs - 11.00 USD