+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1759FBD80K

IC: ARM microcontroller; 64kBSRAM,512kBFLASH; LQFP80; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1759FBD80K
TME Symbol:
LPC1759FBD80K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 512kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
52
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1759FBD80K
0 in TME stock
No. of pieces (Multiple of: 595)
Minimum order quantity: 595.
Multiple of: 595.
Net price for quantities from 595 pcs - 10.73 EURGross price for quantities from 595 pcs - 12.87 EUR