+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1766FBD100

IC: ARM microcontroller; 64kBSRAM,256kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC1766FBD100
TME Symbol:
LPC1766FBD100

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Kind of architecture
Cortex M3
Peripherial
RTC, watchdog
Number of 32bit timers
4
Number of PWM channels
1
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • I2S
  • SPI x3
  • SSP x3
  • UART x4
Gross weight0.668 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1766FBD100
136 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.59 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 5 pcs - 10.28 USDGross price for quantities from 5 pcs - 12.33 USD
Net price for quantities from 25 pcs - 9.92 USDGross price for quantities from 25 pcs - 11.91 USD
Net price for quantities from 90 pcs - 9.02 USDGross price for quantities from 90 pcs - 10.83 USD
Packaging method by the manufacturer:
Tray = 90 pcs